2134C700477020 | Harting

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 2 m, PUR, green, 2134C700477020

Order No.: 42P0743
EAN: 5713140242333
MPN:
2134C700477020
21 34 C70 0477 020
2134C700477020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
37.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2351 €

Sensor actuator cable, 2134C700477020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 2 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No