2134C7C7405010 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 1 m, PVC, green, 2134C7C7405010
Order No.: 42F9645
EAN: 5713140249165
MPN:
2134C7C7405010
21 34 C7C 7405 010
Series: Circular connectors M8
Unit Price (€ / pc.)
49.5040 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 2134C7C7405010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M8-Kabelstecker, gerade | |
Colour | grün | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |