2134C7C7405100 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 10 m, PVC, green, 2134C7C7405100

Order No.: 42F9778
EAN: 5713140249219
MPN:
2134C7C7405100
21 34 C7C 7405 100
2134C7C7405100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.0778 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
103.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0778 €

Sensor actuator cable, 2134C7C7405100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour grün
Cable length 10 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No