2134C7C7477010 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 1 m, PUR, green, 2134C7C7477010

Order No.: 42F9646
EAN: 5713140249080
MPN:
2134C7C7477010
21 34 C7C 7477 010
2134C7C7477010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.8725 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
50.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.8725 €

Sensor actuator cable, 2134C7C7477010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour grün
Cable length 1 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No