2134C7C7477050 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 5 m, PUR, green, 2134C7C7477050

Order No.: 42P0100
EAN: 5713140249127
MPN:
2134C7C7477050
21 34 C7C 7477 050
Harting
2134C7C7477050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
78.3734 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
78.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.3734 €

Sensor actuator cable, 2134C7C7477050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabelstecker, gerade
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No