2134C7C7477075 | Harting

Sensor actuator cable, M8-cable plug, straight to M8-cable plug, straight, 4 pole, 7.5 m, PUR, green, 2134C7C7477075

Order No.: 42P0168
EAN: 5713140249134
MPN:
2134C7C7477075
21 34 C7C 7477 075
2134C7C7477075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
96.0092 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
96.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.0092 €

Sensor actuator cable, 2134C7C7477075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabelstecker, gerade
Colour grün
Cable length 7.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No