21355151564020 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 5 pole, 2 m, PVC, gray, 4 A, 21355151564020

Order No.: 42P0838
EAN: 5713140247215
MPN:
21355151564020
21 35 515 1564 020
21355151564020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
67.592 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
67.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.592 €

Sensor actuator cable, 21355151564020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 5-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No