21355152564015 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 5 pole, 1.5 m, PVC, gray, 4 A, 21355152564015

Order No.: 42P1760
EAN: 5713140264779
MPN:
21355152564015
21 35 515 2564 015
21355152564015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.218 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
50.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.218 €

Sensor actuator cable, 21355152564015, Harting

Sensor actuator cable, Pre-assembled on both sides, Copper cable (round), Cable length: 1.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 5-polig
Cable length 1.5 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No