21355152564022 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 5 pole, 2.2 m, PVC, gray, 4 A, 21355152564022

Order No.: 42P1762
EAN: 5713140264816
MPN:
21355152564022
21 35 515 2564 022
21355152564022 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.3568 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
60.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.3568 €

Sensor actuator cable, 21355152564022, Harting

Sensor actuator cable, Pre-assembled on both sides, Copper cable (round), Cable length: 2.2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 5-polig
Cable length 2.2 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No