21373300C70050 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 6 A, 21373300C70050

Order No.: 42P1573
EAN: 5713140240865
MPN:
21373300C70050
21 37 330 0C70 050
21373300C70050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.7918 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
103.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.7918 €

Sensor actuator cable, 21373300C70050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 300 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No