21373300D74050 | Harting
Sensor actuator cable, M23-cable plug, straight to open end, 19 pole, 5 m, PUR, black, 9 A, 21373300D74050
Order No.: 42P1576
EAN: 5713140240940
MPN:
21373300D74050
21 37 330 0D74 050
Series: Circular connectors M23
Unit Price (€ / pc.)
113.1928 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor actuator cable, 21373300D74050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 19-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 150 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |