21373300D75050 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 19 pole, 5 m, PVC, black, 9 A, 21373300D75050

Order No.: 42P1577
EAN: 5713140240964
MPN:
21373300D75050
21 37 330 0D75 050
Harting
21373300D75050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
84.3591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
84.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3591 €

Sensor actuator cable, 21373300D75050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Anschluss (1) M23-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 150 V
Nennstrom 9 A
Polzahl 19-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No