21373300D75100 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 19 pole, 10 m, PVC, black, 9 A, 21373300D75100

Order No.: 42P1317
EAN: 5713140240971
MPN:
21373300D75100
21 37 330 0D75 100
21373300D75100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
137.3855 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
137.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.3855 €

Sensor actuator cable, 21373300D75100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 19-polig
Cable length 10 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 150 V
Rated current 9 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No