21373300F72050 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 17 pole, 5 m, PUR, black, 9 A, 21373300F72050

Order No.: 42P1579
EAN: 5713140240902
MPN:
21373300F72050
21 37 330 0F72 050
21373300F72050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
110.9794 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
110.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.9794 €

Sensor actuator cable, 21373300F72050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 17-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 150 V
Rated current 9 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No