21373300F73050 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 17 pole, 5 m, PVC, black, 9 A, 21373300F73050

Order No.: 42P1581
EAN: 5713140240926
MPN:
21373300F73050
21 37 330 0F73 050
Harting
21373300F73050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
82.1457 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
82.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.1457 €

Sensor actuator cable, 21373300F73050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M23-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 150 V
Nennstrom 9 A
Polzahl 17-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No