21373300F73100 | Harting

Sensor actuator cable, M23-cable plug, straight to open end, 17 pole, 10 m, PVC, black, 9 A, 21373300F73100

Order No.: 42P1321
EAN: 5713140240933
MPN:
21373300F73100
21 37 330 0F73 100
21373300F73100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
135.1721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
135.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
135.1721 €

Sensor actuator cable, 21373300F73100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) open end
Pin number 17 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 150 V
Rated current 9 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No