21373400C71050 | Harting
Sensor actuator cable, M23-cable plug, angled to open end, 12 pole, 5 m, PVC, black, 6 A, 21373400C71050
Order No.: 42P1585
EAN: 5713140241008
MPN:
21373400C71050
21 37 340 0C71 050
Series: Circular connectors M23
Unit Price (€ / pc.)
75.4936 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor actuator cable, 21373400C71050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M23-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |