21373400F72050 | Harting
Sensor actuator cable, M23-cable plug, angled to open end, 17 pole, 5 m, PUR, black, 9 A, 21373400F72050
Order No.: 42P1591
EAN: 5713140241022
MPN:
21373400F72050
21 37 340 0F72 050
Series: Circular connectors M23
Unit Price (€ / pc.)
110.9794 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21373400F72050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 150 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |