21373500C71100 | Harting

Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 10 m, PVC, black, 6 A, 21373500C71100

Order No.: 42P1337
EAN: 5713140241138
MPN:
21373500C71100
21 37 350 0C71 100
21373500C71100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
124.0813 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
124.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.0813 €

Sensor actuator cable, 21373500C71100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M23-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 10 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 300 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No