21373600D74050 | Harting

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 5 m, PUR, black, 9 A, 21373600D74050

Order No.: 42P1607
EAN: 5713140241305
MPN:
21373600D74050
21 37 360 0D74 050
Harting
21373600D74050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
114.9302 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
114.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.9302 €

Sensor actuator cable, 21373600D74050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M23-cable socket, angled
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PUR
max. Voltage 150 V
Rated current 9 A
Pin number 19 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No