21373700676050 | Harting
Sensor actuator cable, M23-cable plug, straight to open end, 6 pole, 5 m, PUR, orange, 28 A, 21373700676050
Order No.: 42P1558
EAN: 5713140241343
MPN:
21373700676050
21 37 370 0676 050
Series: Circular connectors M23
Unit Price (€ / pc.)
228.6823 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21373700676050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 5 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 28 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |