21373800676100 | Harting
Sensor actuator cable, M23-cable socket, straight to open end, 6 pole, 10 m, PUR, orange, 28 A, 21373800676100
Order No.: 42P1295
EAN: 5713140241374
MPN:
21373800676100
21 37 380 0676 100
Series: Circular connectors M23
Unit Price (€ / pc.)
403.0649 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21373800676100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 10 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 28 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |