21375100701100 | Harting
Sensor actuator cable, M17-cable plug, straight to open end, 7 pole, 10 m, PUR, black, 8 A, 21375100701100
Order No.: 42P1297
EAN: 5713140240711
MPN:
21375100701100
21 37 510 0701 100
Series: Circular connectors M17
Unit Price (€ / pc.)
139.944 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor actuator cable, 21375100701100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M17-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 7-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |