21375100703100 | Harting

Sensor actuator cable, M17-cable plug, straight to open end, 7 pole, 10 m, PVC, black, 8 A, 21375100703100

Order No.: 42P1299
EAN: 5713140240759
MPN:
21375100703100
21 37 510 0703 100
Harting
21375100703100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
127.7584 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
127.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.7584 €

Sensor actuator cable, 21375100703100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M17-cable plug, straight
Connection (2) open end
Colour black
Cable length 10 m
LED display No
Material PVC
max. Voltage 300 V
Rated current 8 A
Pin number 7 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No