21375100F02100 | Harting
Sensor actuator cable, M17-cable plug, straight to open end, 17 pole, 10 m, PUR, black, 2 A, 21375100F02100
Order No.: 42P1357
EAN: 5713140240797
MPN:
21375100F02100
21 37 510 0F02 100
Series: Circular connectors M17
Unit Price (€ / pc.)
173.9304 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor actuator cable, 21375100F02100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
Connection (1) | M17-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 2 A | |
Pin number | 17 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |