21375100F04100 | Harting

Sensor actuator cable, M17-cable plug, straight to open end, 17 pole, 10 m, PVC, black, 2 A, 21375100F04100

Order No.: 42P1359
EAN: 5713140240834
MPN:
21375100F04100
21 37 510 0F04 100
Harting
21375100F04100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
157.1752 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
157.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.1752 €

Sensor actuator cable, 21375100F04100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M17-cable plug, straight
Connection (2) open end
Colour black
Cable length 10 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 2 A
Pin number 17 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No