21375200F02050 | Harting
Sensor actuator cable, M17-cable socket, straight to open end, 17 pole, 5 m, PUR, black, 2 A, 21375200F02050
Order No.: 42P1619
EAN: 5713140240803
MPN:
21375200F02050
21 37 520 0F02 050
Series: Circular connectors M17
Unit Price (€ / pc.)
157.4846 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21375200F02050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M17-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 17-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |