21375200F04100 | Harting
Sensor actuator cable, M17-cable socket, straight to open end, 17 pole, 10 m, PVC, black, 2 A, 21375200F04100
Order No.: 42P1363
EAN: 5713140240858
MPN:
21375200F04100
21 37 520 0F04 100
Series: Circular connectors M17
Unit Price (€ / pc.)
178.0359 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21375200F04100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
Connection (1) | M17-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 17-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |