21404040445020 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PUR, green, 21404040445020

Order No.: 42P6476
EAN: 5713140489950
MPN:
21404040445020
21404040445020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.8179 €
50 pcs.
8.1039 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21404040445020, Harting

Cable assembly, pre-assembled on both sides cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 2 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No