21404040447020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, polyolefin copolymer, black, 21404040447020
Unit Price (€ / pc.)
86.2274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.23 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2274 €
2 pcs.
80.6701 €
5 pcs.
75.7792 €
10 pcs.
70.4480 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, 21404040447020, Harting
Cable assembly, pre-assembled on both sides cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | polyolefin copolymer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |