21406060885075 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 7.5 m, PVC, yellow, 0.5 A, 21406060885075

Order No.: 42P6551
EAN: 5713140499652
MPN:
21406060885075
21406060885075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
13.1376 €
50 pcs.
12.0904 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21406060885075, Harting

Cable assembly, pre-assembled on both sides, cable length: 7.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe gelb
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 0.5 A
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No