21406060886005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 0.5 m, PUR, yellow, 0.5 A, 21406060886005

Order No.: 42P6538
EAN: 5713140490925
MPN:
21406060886005
21406060886005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.7933 €
50 pcs.
9.9365 €
100 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12 sensor actuator cable, 21406060886005, Harting

Cable assembly, pre-assembled on both sides, cable length: 0.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe gelb
Kabellänge 0.5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 0.5 A
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No