21406060888010 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 1 m, Polyolefin copolymer, black, 0.5 A, 21406060888010
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.2693 €
50 pcs.
10.3649 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21406060888010, Harting
Cable assembly, pre-assembled on both sides, cable length: 1 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Pin number | 8-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | Polyolefin-Copolymer | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 0.5 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |