21406060888020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, Polyolefin copolymer, black, 0.5 A, 21406060888020
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.4355 €
50 pcs.
11.4478 €
100 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21406060888020, Harting
Cable assembly, pre-assembled on both sides, cable length: 2 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | Polyolefin-Copolymer | |
max. Spannung | 60 V | |
Nennstrom | 0.5 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |