21433695800 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 1 m, 6 A, 21433695800

Order No.: 42F9252
EAN: 5713140227866
MPN:
21433695800
21 43 369 5800
Harting
21433695800 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
76.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.3266 €

Sensor actuator connector, 21433695800, Harting

Panel feed through with conductors, for rear mounting, cable length: 1 m.

Technical specifications
Connection (1) M12-flange socket, straight
Connection (2) open end
Cable length 1 m
LED display No
max. Voltage 50 V
Rated current 6 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No