21470000007 | Harting

Sensor actuator cable, M5-flange socket, straight to open end, 4 pole, 0.2 m, 1 A, 21470000007

Order No.: 42F9260
EAN: 5713140224698
MPN:
21470000007
21 47 000 0007
21470000007 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
19.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3137 €

Sensor actuator connector, 21470000007, Harting

Panel feed through with conductors, for front mounting, 20 cm.

Technical specifications
Connection (1) M5-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 60 V
Rated current 1 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No