33280214002075 | Harting

Sensor actuator cable, Cable plug, straight to M12-SPE cable plug, straight, 2 pole, 7.5 m, PUR, yellow, 4 A, 33280214002075

Order No.: 42F9421
EAN: 5713140263123
MPN:
33280214002075
33 28 021 4002 075
33280214002075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.7614 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
60.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7614 €

Sensor actuator cable, 33280214002075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m. This product is halogen-free, oil resistant, flame retardant.

Technical specifications
Connection (1) Kabelstecker, gerade
Connection (2) M12-SPE-Kabelstecker, gerade
Pin number 2-polig
Cable length 7.5 m
Colour gelb
Material PUR
Degree of protection (IP) IP20
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No