33280214002400 | Harting

Sensor actuator cable, Cable plug, straight to M12-SPE cable plug, straight, 2 pole, 40 m, PUR, yellow, 4 A, 33280214002400

Order No.: 42F9416
EAN: 5713140263178
MPN:
33280214002400
33 28 021 4002 400
33280214002400 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
180.3445 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
180.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.3445 €

Sensor actuator cable, 33280214002400, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 40 m. This product is halogen-free, oil resistant, flame retardant.

Technical specifications
Connection (1) Kabelstecker, gerade
Connection (2) M12-SPE-Kabelstecker, gerade
Pin number 2-polig
Cable length 40 m
Colour gelb
Material PUR
Degree of protection (IP) IP20
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No