33281414002150 | Harting
Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable plug, straight, 2 pole, 15 m, PUR, yellow, 4 A, 33281414002150
Order No.: 42F9405
EAN: 5713140247154
MPN:
33281414002150
33 28 141 4002 150
Unit Price (€ / pc.)
103.3039 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor actuator cable, 33281414002150, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m. This product is halogen-free, oil resistant, flame retardant.
Technical specifications
Connection (1) | M12-SPE-Kabelstecker, gerade | |
Connection (2) | M12-SPE-Kabelstecker, gerade | |
Pin number | 2-polig | |
Cable length | 15 m | |
Colour | gelb | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |