33281414002300 | Harting

Sensor actuator cable, M12-SPE cable plug, straight to M12-SPE cable plug, straight, 2 pole, 30 m, PUR, yellow, 4 A, 33281414002300

Order No.: 42F9415
EAN: 5713140247178
MPN:
33281414002300
33 28 141 4002 300
33281414002300 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
157.1990 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
157.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.1990 €

Sensor actuator cable, 33281414002300, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 30 m. This product is halogen-free, oil resistant, flame retardant.

Technical specifications
Connection (1) M12-SPE-Kabelstecker, gerade
Connection (2) M12-SPE-Kabelstecker, gerade
Pin number 2-polig
Cable length 30 m
Colour gelb
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No