33400100202010 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 4 pole, 1 m, PVC, gray, 16 A, 33400100202010

Order No.: 42P6147
EAN: 5713140237575
MPN:
33400100202010
Series: Han 1A
33400100202010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.5227 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
32.52 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5227 €
2 pcs.
31.5469 €
10 pcs.
30.2855 €
25 pcs.
28.7742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400100202010, Harting

This is a 1-meter sensor actuator cable with a straight open end, featuring a female connector and 4 poles, made of polyethylene.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 400 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No