33400100202100 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 4 pole, 10 m, PVC, gray, 16 A, 33400100202100

Order No.: 42P6146
EAN: 5713140237605
MPN:
33400100202100
Series: Han 1A
33400100202100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.7650 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
51.77 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7650 €
2 pcs.
50.2061 €
10 pcs.
48.2069 €
25 pcs.
45.7912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400100202100, Harting

This is a 10-meter sensor actuator cable with a straight open end, featuring a female connector and 4 poles, made of polyethylene.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 400 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No