33400200202010 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 4 pole, 1 m, PVC, gray, 16 A, 33400200202010
Unit Price (€ / pc.)
25.6683 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
25.67 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6683 €
2 pcs.
24.8948 €
10 pcs.
23.8952 €
25 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33400200202010, Harting
This is a 1-meter sensor actuator cable with a straight open end, featuring a male connector and 4 poles, made of polyethylene.
Technical specifications
Connection (1) | Han 1A plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 400 V | |
Rated current | 16 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |