33400200202030 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 4 pole, 3 m, PVC, gray, 16 A, 33400200202030
Unit Price (€ / pc.)
35.0455 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.05 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0455 €
2 pcs.
33.9983 €
10 pcs.
32.6298 €
25 pcs.
30.9995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33400200202030, Harting
This is a 3-meter sensor actuator cable with a straight open end, featuring a male connector and 4 poles, made of polyethylene.
Technical specifications
Anschluss (1) | Han 1A Stecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 400 V | |
Nennstrom | 16 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP66/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |