33400200202050 | Harting

Sensor actuator cable, Han 1A plug, straight to open end, 4 pole, 5 m, PVC, gray, 16 A, 33400200202050

Order No.: 42P6153
EAN: 5713140237032
MPN:
33400200202050
Series: Han 1A
33400200202050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.9721 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
2 pcs.
38.7821 €
10 pcs.
37.2232 €
25 pcs.
35.3668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400200202050, Harting

This is a 5-meter sensor actuator cable with a straight open end, featuring a male connector and 4 poles, made of polyethylene.

Technical specifications
Connection (1) Han 1A Stecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 400 V
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No