33400300202050 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 4 pole, 5 m, PVC, gray, 16 A, 33400300202050

Order No.: 42P6141
EAN: 5713140237636
MPN:
33400300202050
Series: Han 1A
33400300202050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.9618 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.8908 €
10 pcs.
33.4866 €
25 pcs.
31.8206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400300202050, Harting

This is a 5-meter sensor actuator cable with a straight open end, featuring a female connector and 4 poles, made of polyethylene.

Technical specifications
Connection (1) Han 1A Buchse, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 400 V
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No