33400400202010 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 4 pole, 1 m, PVC, gray, 16 A, 33400400202010
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
2 pcs.
24.4902 €
10 pcs.
23.5144 €
25 pcs.
22.3363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33400400202010, Harting
This is a 1-meter sensor actuator cable with a straight open end, featuring a male connector and 4 poles, made of polyethylene.
Technical specifications
Anschluss (1) | Han 1A Stecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 400 V | |
Nennstrom | 16 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP66/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |