33400400202100 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 4 pole, 10 m, PVC, gray, 16 A, 33400400202100
Unit Price (€ / pc.)
44.8511 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
44.85 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8511 €
2 pcs.
43.4945 €
10 pcs.
41.7571 €
25 pcs.
39.6746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33400400202100, Harting
This is a 10-meter sensor actuator cable with a straight open end, featuring a male connector and 4 poles, made of polyethylene.
Technical specifications
Connection (1) | Han 1A Stecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP65/IP66/IP67 | |
LED display | No | |
max. Voltage | 400 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |