33400500201030 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 6 pole, 3 m, PVC, gray, 10 A, 33400500201030

Order No.: 42P6164
EAN: 5713140237865
MPN:
33400500201030
Series: Han 1A
Harting
33400500201030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.9618 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.8908 €
10 pcs.
33.4866 €
25 pcs.
31.8206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400500201030, Harting

This is a 3-meter sensor actuator cable with a straight open end, featuring a female connector and 6 poles, made of polyethylene.

Technical specifications
Connection (1) Han 1A socket, straight
Connection (2) open end
Colour gray
Cable length 3 m
LED display No
Material PVC
max. Voltage 400 V
Rated current 10 A
Pin number 6 pole
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No