33400600201030 | Harting

Sensor actuator cable, Han 1A plug, straight to open end, 6 pole, 3 m, PVC, gray, 10 A, 33400600201030

Order No.: 42P6168
EAN: 5713140237308
MPN:
33400600201030
Series: Han 1A
33400600201030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.8432 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
34.84 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8432 €
2 pcs.
33.7960 €
10 pcs.
32.4394 €
25 pcs.
30.8210 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400600201030, Harting

This is a 3-meter sensor actuator cable with a straight open end, featuring a male connector and 6 poles, made of polyethylene.

Technical specifications
Connection (1) Han 1A Stecker, gerade
Connection (2) offenes Ende
Pin number 6-polig
Cable length 3 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 400 V
Rated current 10 A
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No